Texas Instruments Lp2951Cmx NOPB LDO Voltage Regulator Tape On Full Reel

MPN
LP2951CMX/NOPB
EAN-13
2050009602062
Order Code
17-7306
Country of Origin
South Korea
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Texas Instruments LP2951CMX/NOPB is a precise low-dropout (LDO) voltage regulator that provides a dependable power supply solution, suitable for linear voltage regulation applications. This component is available on a full reel tape, enhancing its compatibility with automated assembly processes. Designed to deliver an output current up to 100 mA with low quiescent current, it offers adjustable output voltages and operates over a wide input voltage range, making it versatile for many designs. Typical applications include powering microcontrollers, sensors, and other low-power devices within communication systems, embedded solutions, and portable electronics, where stable voltage is critical for reliable operation. With its robust performance and cost-effective design, the LP2951 is an excellent choice for engineers seeking a high-performance LDO in a compact surface-mount package.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot