Texas Instruments Lmc7660Imx NOPB Voltage Regulator Linear Switching Tape Reel

MPN
LMC7660IMX/NOPB
EAN-13
2050009602420
Order Code
17-7300
Country of Origin
Malaysia
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Texas Instruments LMC7660IMX/NOPB is a versatile voltage regulator designed for linear to switching applications, supplied in a convenient tape reel format. It offers a Power Management Integrated Circuit (PMIC) solution with a focus on efficient voltage regulation, suitable for applications requiring voltage inversion and level shifting. This component achieves a nominal input voltage range of 1.5 V to 10 V and provides a well-regulated output for low-power applications. Its robust design is ideal for use in battery-powered devices, portable instruments, and other electronic systems that demand reliable voltage regulation.
Type PMIC - linear/switching voltage regulator
Nominal Current 1.5A
No of Outputs 1
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot