Texas Instruments LMC6482IMX/NOPB Op-amp buffer amplifier full reel

Image Representative of Range

Texas Instruments LMC6482IMX/NOPB Op-amp buffer amplifier full reel

MPN
LMC6482IMX/NOPB
EAN-13
2050009602130
Order Code
17-7298
Country of Origin
China
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Texas Instruments LMC6482IMX/NOPB is a high-performance operational amplifier well-suited for precision applications. This dual op-amp provides wide bandwidth and low input bias current, making it ideal for situations requiring a high degree of accuracy and reliability. Housed in a small outline integrated circuit, the LMC6482IMX/NOPB features rail-to-rail input and output voltage capability, compatible with low voltage supply operations. It is particularly useful in signal processing, buffer amplification, and instrumentation applications, where precise voltage amplification and low power consumption are critical. The device is supplied on full reel tape, facilitating easy handling and increased manufacturing efficiency.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -45°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LMC6482
Type LMC6482IMX/NOPB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot