Texas Instruments LMC6482IM/NOPB Op-amp IC buffer amplifier rail-to-rail

Image Representative of Range

Texas Instruments LMC6482IM/NOPB Op-amp IC buffer amplifier rail-to-rail

MPN
LMC6482IM/NOPB
EAN-13
2050009606732
Order Code
17-7297
Country of Origin
United Kingdom
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Texas Instruments LMC6482IM/NOPB is a linear integrated circuit designed as an operational amplifier, providing precision and reliability in various applications. This dual op-amp features rail-to-rail input and output, delivering superior performance with low power consumption, which makes it highly suitable for battery-operated devices. With a wide supply voltage range from 3 V to 15 V and a low input bias current, the LMC6482IM/NOPB is ideal for applications requiring a precision op-amp such as sensors, transducer interfaces, and signal conditioning. Its typical applications include buffering, active filtering, and various instrumentation circuits that demand both high input impedance and fast response time. The device is supplied in a tube for convenient handling and distribution in automated manufacturing environments.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -45°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LMC6482
Type LMC6482IM/NOPB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot