Texas Instruments LMC6482AIMX/NOPB Linear IC Op-amp buffer amplifier

Image Representative of Range

Texas Instruments LMC6482AIMX/NOPB Linear IC Op-amp buffer amplifier

MPN
LMC6482AIMX/NOPB
EAN-13
2050009602314
Order Code
17-7296
Country of Origin
China
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Texas Instruments LMC6482AIMX/NOPB is a high-performance operational amplifier suitable for a wide range of linear applications. This dual op-amp is well-regarded for its low power consumption and low input bias current, which make it ideal for battery-powered devices. With a wide supply voltage range and a rail-to-rail output swing, it offers excellent versatility for systems requiring high precision and efficiency. The LMC6482AIMX/NOPB is commonly used in audio processing equipment, sensor amplification, and voltage follower configurations where buffering and signal conditioning are critical. Delivered in a reel packaging, it ensures efficient handling during automated assembly processes.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -45°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LMC6482
Type LMC6482AIMX/NOPB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot