Christmas Opening Hours and Delivery Dates here

Texas Instruments LM3900N Linear IC Quad Norton Op Amp DIP14

Order Code:

51-7526

Brand: Texas Instruments MPN: LM3900N

Discontinued


This is the Texas Instruments LM3900N quad Norton op amp. These are high gain, low supply current drain amplifiers with a wide bandwidth and large output voltage swing. The Norton amplifier is a current amplifier.


  • General purpose type
  • Quad amplifier
  • 2.5MHz bandwidth
  • 0.5V/us slew rate
  • 2.8V/mV gain
  • Single 4.5 to 36VDC supply voltage
  • Or dual ±2.2 to ±16VDC supply voltage
  • 0°C to +70°C
  • DIL-14 case
Bandwidth 2.5MHz
Gain 2.8V/mV
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 36V

You may also like


Trustpilot