Texas Instruments LM386N-1/NOPB Linear IC Audio amplifier for audio circuits

Order Code:

17-7291

Brand: Texas Instruments MPN: LM386N-1/NOPB EAN-13: 2050009620271
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched in 4 working days

Texas Instruments' LM386N-1/NOPB is an audio integrated circuit designed specifically for low voltage audio amplification applications. This linear IC offers a power dissipation of 1.25 W and is capable of driving an 8-ohm speaker to a power output of 325 mW from a 6-volt power supply, making it efficient for use in battery-powered applications where power consumption is critical. The LM386N-1/NOPB features a gain range of 20 to 200, accommodating a wide array of uses by permitting adjustments via external resistors. Engineers often employ this IC in audio frequency applications such as AM radios, headphone amplifiers, and small speaker systems due to its compact DIP-8 package and minimal external components required for operation.
Type Linear IC - Audio amplifier
Mounting Type Through Hole
Supply Voltage 4-12V
Power 325mW
Operating Temperature 0 to +70°C
Package Style PDIP (P)
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Series LM386

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot