Texas Instruments Lm2940Cs-5.0 NOPB LDO Voltage Regulator Linear 5V Output

MPN
LM2940CS-5.0/NOPB
EAN-13
2050009607814
Order Code
17-7287
Country of Origin
USA
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Texas Instruments LM2940CS-5.0/NOPB is a low dropout (LDO) voltage regulator designed for applications requiring a stable 5V output with minimal input-to-output voltage differential. This PMIC (Power Management Integrated Circuit) features a typical dropout voltage of 500 mV at a 1A load current, ensuring efficient performance in power-sensitive environments. The LM2940CS-5.0/NOPB provides excellent line and load regulation, making it ideal for use in battery-powered devices, automotive systems, and other circuitry where maintaining a precise output voltage is crucial. The device's robust construction and high reliability make it well-suited for integration into linear voltage regulation circuits across various electronic applications.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) 0°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot