Texas Instruments Lm2678T-5.0 NOPB Voltage Regulator Tube Linear Regulator

MPN
LM2678T-5.0/NOPB
EAN-13
2050009613747
Order Code
17-7285
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £6.79 £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Texas Instruments LM2678T-5.0/NOPB is a linear voltage regulator designed for applications requiring efficient power management. This device belongs to the PMIC - LDO voltage regulator category and is provided in a tube package format, enhancing its suitability for automated assembly. It offers a fixed output voltage of 5.0V, and its robust design ensures reliable performance under varying load conditions. With its low dropout voltage, the LM2678T-5.0/NOPB is ideal for use in systems where space is constrained but efficiency remains critical, such as portable electronics, communication devices, and industrial equipment. Additionally, its reliable regulation and thermal protection features make it an excellent choice for applications demanding stringent power supply maintenance and temperature management.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot