Texas Instruments Lm2678Sx-Adj NOPB LDO Voltage Regulator Tape On Full Reel

MPN
LM2678SX-ADJ/NOPB
EAN-13
2050009603144
Order Code
17-7284
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £20.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments LM2678SX-ADJ/NOPB is a precision voltage regulator, classified under the category of voltage regulators, linear. This device is encapsulated and provided on a full tape reel, facilitating automated manufacturing processes. Engineered for efficiency, it features an adjustable output, allowing for fine tuning to meet specific voltage requirements within a circuit. The LM2678SX-ADJ/NOPB regulator is typically employed in applications necessitating stable power supply management, such as in telecommunications, consumer electronics, and industrial systems, where reliable and efficient voltage regulation is essential.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot