Texas Instruments Lm2678S-5.0 NOPB PMIC LDO Voltage Regulator Tube 12V Output

MPN
LM2678S-5.0/NOPB
EAN-13
2050009607616
Order Code
17-7282
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments LM2678S-5.0/NOPB is a linear voltage regulator designed to deliver reliable power with precision to a wide range of electronic applications requiring a 12V output. This regulator is a part of the PMIC Low Dropout (LDO) family, offering efficient regulation with minimal dropout voltage, ensuring consistent performance even under varying input conditions. The device is encapsulated in a tube packaging, providing robust protection and easy integration into existing circuit designs. Typical applications for the LM2678S-5.0/NOPB include powering communication systems, industrial electronics, and instrumentation equipment where stable voltage output is critical for optimal functionality. Its design and construction allow for effective thermal management and long-term operational reliability, making it a trusted choice for engineers seeking dependable voltage regulation solutions.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 12V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot