Texas Instruments Lm2676Sx-5.0 NOPB PMIC LDO Voltage Regulator Tape Full Reel

MPN
LM2676SX-5.0/NOPB
EAN-13
2050009603021
Order Code
17-7281
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £5.65 £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Texas Instruments LM2676SX-5.0/NOPB is a versatile low drop-out (LDO) voltage regulator designed for a wide range of linear voltage regulation applications. This part, specifically labelled as a PMIC, offers a reliable output voltage of 5.0V with robust line and load regulation, enhancing performance stability across varying operational demands. Packaged on tape for full-reel distribution, the LM2676SX-5.0/NOPB is engineered for applications requiring efficient power management, such as telecommunications equipment, industrial automation systems, and consumer electronics. Engineers benefit from its efficiency, thermal performance, and ease of integration in systems requiring consistent voltage control in compact configurations.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot