Texas Instruments Lm2676S-5.0 NOPB Voltage Regulator Linear LDO PMIC Tube

MPN
LM2676S-5.0/NOPB
EAN-13
2050009607500
Order Code
17-7280
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Texas Instruments LM2676S-5.0/NOPB is a voltage regulator in the class of Linear PMICs, designed specifically for applications requiring efficient power management. This component, provided in a tube packaging format, delivers a fixed output voltage of 5.0 volts with high precision, ensuring reliable operation for sensitive electronic systems. The low dropout (LDO) characteristic allows for effective regulation even with minimal differences between input and output voltages. Common engineering applications for this regulator include power supply designs in communication infrastructure, computing equipment, and industrial automation systems, where steady power delivery is crucial to system stability and performance.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot