Texas Instruments Lm2675M-Adj NOPB PMIC LDO Voltage Regulator Linear Voltage R

MPN
LM2675M-ADJ/NOPB
EAN-13
2050009606152
Order Code
17-7278
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Texas Instruments LM2675M-ADJ/NOPB is a PMIC linear voltage regulator that offers efficient power management for various electronic applications. This component provides a flexible solution with its adjustable output voltage capability, making it suitable for a wide array of systems requiring precise voltage regulation. Essential features include a robust thermal performance and low dropout voltage, ensuring stable operation in environments with fluctuating power demands. It is commonly utilised in applications such as consumer electronics, industrial automation, and digital systems where reliable voltage control is critical for optimal performance. The device comes packaged in a tube format, facilitating integration into a range of power supply designs.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot