Texas Instruments Lm2672Mx-Adj NOPB LDO Voltage Regulator Tape On Full Reel

MPN
LM2672MX-ADJ/NOPB
EAN-13
2050009607036
Order Code
17-7273
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £37.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments LM2672MX-ADJ/NOPB is a versatile voltage regulator belonging to the PMIC category, specifically designed for linear operation. Characterised by its low-dropout (LDO) capability, this device is optimised for efficient power management, providing a stable output voltage despite variations in input voltage or load conditions. Its tape-on-full-reel packaging enhances automated assembly processes, making it an excellent choice for high-volume manufacturing environments. Typical engineering applications for the LM2672MX-ADJ/NOPB include telecommunications equipment, industrial automation systems, and consumer electronics, where precise voltage regulation is crucial to ensuring optimal performance and reliability.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot