Texas Instruments Lm2672M-5.0 NOPB PMIC LDO Voltage Regulator Linear Regulator

MPN
LM2672M-5.0/NOPB
EAN-13
2050009604899
Order Code
17-7271
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £33.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Texas Instruments LM2672M-5.0/NOPB is a linear voltage regulator designed for efficient regulation in power management circuits. This component offers a fixed output voltage of 5.0 volts, maintaining stability over a variety of input voltage conditions. Engineered to operate with precision, the LM2672M-5.0/NOPB boasts features such as thermal shutdown protection and short-circuit protection, ensuring reliability in diverse operational environments. It is commonly employed in applications such as power supply designs, microcontroller voltage regulation, and consumer electronics where precise voltage control is critical.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot