Texas Instruments Lm2596Sx-5.0 NOPB Linear Voltage Regulator In Tape Full Reel

MPN
LM2596SX-5.0/NOPB
EAN-13
2050009607364
Order Code
17-7268
Country of Origin
Malaysia
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Texas Instruments LM2596SX-5.0/NOPB is a linear voltage regulator designed for efficient power management in electronic systems. This component serves as a PMIC (Power Management Integrated Circuit), specifically an LDO (Low Dropout) regulator, ensuring a steady 5.0-volt output from a fluctuating higher input voltage. Supplied in a tape full reel package, it offers convenience for automated assembly. The LM2596SX-5.0/NOPB is built to maintain precision voltage control, making it ideal for applications requiring reliable power supply regulation such as telecommunications, consumer electronics, and automotive systems. Its robust design supports systems facing various load conditions, ensuring stable operation without excessive heat generation.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot