Texas Instruments Lm2596S-Adj NOPB Linear Voltage Regulator PMIC Adj Voltage

MPN
LM2596S-ADJ/NOPB
EAN-13
2050009607692
Order Code
17-7267
Country of Origin
Malaysia
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Texas Instruments LM2596S-ADJ/NOPB is a linear voltage regulator that provides adjustable output voltage capabilities, ideal for a broad spectrum of power management applications. This voltage regulator integrates a pulse-width modulation (PWM) controller, which ensures efficient voltage regulation across various load conditions. Notable for its durability and reliability, the LM2596S-ADJ/NOPB supports input voltages ranging from 4.5 V to 40 V and can deliver output currents of up to 3 A. Commonly employed in systems requiring stable voltage outputs, such as embedded systems, consumer electronics, and industrial machinery, this component is crucial for maintaining performance consistency in sensitive electronic environments.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot