Texas Instruments Lm2596S-5.0 NOPB Regulator Linear PMIC 5V 3A Tube

Texas Instruments Lm2596S-5.0 NOPB Regulator Linear PMIC 5V 3A Tube

MPN
LM2596S-5.0/NOPB
EAN-13
2050009607685
Order Code
17-7266
Country of Origin
Malaysia

Discontinued


Texas Instruments LM2596S-5.0/NOPB is a linear voltage regulator designed to efficiently manage power delivery in electronic systems. This component is classified under voltage regulators, specifically within Texas Instruments line of low dropout (LDO) regulators, and it is housed in a tube package for convenient integration into various assemblies. The LM2596S-5.0/NOPB reliably provides a fixed output of 5V at a current capacity of up to 3A, making it suitable for applications requiring consistent voltage regulation, such as in consumer electronics, telecommunications equipment, and industrial hardware. Its robust design ensures optimal performance under varying load conditions, enhancing the overall stability and efficiency of electrical circuits.
Type PMIC - LDO voltage regulator
Nominal Current 3 A
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

Alternatives (1)


Trustpilot