Texas Instruments Lm2596S-12 NOPB PMIC LDO Voltage Regulator Tube Linear

MPN
LM2596S-12/NOPB
EAN-13
2050009620639
Order Code
17-7264
Country of Origin
USA
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Texas Instruments LM2596S-12/NOPB is a linear voltage regulator type that serves as a capable PMIC (Power Management Integrated Circuit). This device is engineered to deliver a regulated output voltage with high efficiency, particularly within a range of electrical applications requiring precision power management. Its design features allow for simplified voltage regulation in various electronic systems, including portable gadgets, industrial equipment, and automotive electronics, wherever a stable output is necessary. The LM2596S-12/NOPB's tube packaging and Low Dropout (LDO) design ensure reliable performance and ease of integration into existing circuits. This regulator is particularly suitable for environments demanding reliable and robust voltage regulation with minimal power supply interruptions.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot