Texas Instruments Lm2594N-5.0 NOPB Voltage Regulator Linear Tube PMIC LDO

MPN
LM2594N-5.0/NOPB
EAN-13
2050009600556
Order Code
17-7263
Country of Origin
Malaysia
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Texas Instruments LM2594N-5.0/NOPB is a linear voltage regulator designed to deliver a reliable 5.0 V output with precise regulation, which is essential for maintaining stable performance in electronic circuits. This Power Management Integrated Circuit (PMIC) offers an efficient solution with low dropout voltage, ensuring that the regulator continues to operate effectively even when the input voltage is close to the output voltage. Enclosed in a tube package, it facilitates ease of handling and integration into various electronic designs. Typical applications for this regulator include embedded systems, communication devices, and consumer electronics, where a consistent voltage supply is critical for optimal functionality.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot