Texas Instruments Lm2594M-5.0 NOPB Lm2594M Voltage Regulator 5V 0.5A Output

MPN
LM2594M-5.0/NOPB
EAN-13
2050009605094
Order Code
17-7261
Country of Origin
Indonesia
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Texas Instruments LM2594M-5.0/NOPB is a voltage regulator designed for providing a stable 5V output with a current capability of up to 0.5A, making it highly suitable for a variety of electronic applications requiring efficient power regulation. This component falls under the category of linear voltage regulators and features a tube packaging, which is appropriate for integration in systems demanding precise voltage control. Incorporating low-dropout (LDO) technology, the LM2594M-5.0/NOPB ensures minimal voltage loss for efficient operation in battery-powered devices, consumer electronics, and other systems requiring stable and reliable power supply management. Its performance is characterized by its capability to maintain output stability in varying environmental conditions and load scenarios.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot