Texas Instruments LM258P Op-amp buffer amplifier linear IC operational amplifier

Image Representative of Range

Texas Instruments LM258P Op-amp buffer amplifier linear IC operational amplifier

MPN
LM258P
EAN-13
2050009619848
Order Code
17-7259
Country of Origin
China
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

Texas Instruments LM258P is a dual operational amplifier integrated circuit designed to offer reliable and stable performance in various analogue applications. The LM258P operates over a wide supply voltage range and is known for its low power consumption and internally frequency compensated design, which enhances its stability. It features a slew rate that supports medium-speed signal processing, making it suitable for tasks requiring precision such as buffering, filtering, and amplification in both consumer electronics and industrial control systems. Highly regarded for its ability to perform effectively in environments where single power supplies are utilised, this component finds regular usage in signal conditioning, audio processing, and transducer interface applications.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -25°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LM258
Type LM258P

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot