Texas Instruments Lm2577Sx-Adj NOPB PMIC LDO Voltage Regulator Tape Full Reel

MPN
LM2577SX-ADJ/NOPB
EAN-13
2050009607425
Order Code
17-7257
Country of Origin
Malaysia
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Texas Instruments LM2577SX-ADJ/NOPB is a linear voltage regulator belonging to the category of PMICs, offering precise voltage regulation suitable for a variety of demanding applications. This adjustable version of the LM2577 series is supplied in a tape full reel format, facilitating streamlined handling in high-volume manufacturing environments. As a low-dropout (LDO) regulator, it is designed to provide a stable output voltage with minimal variation in response to changes in input voltage or load conditions. This makes it particularly well-suited for use in power management applications, including those in telecommunications, industrial equipment, and portable electronics, where efficient and reliable power regulation is critical. The LM2577SX-ADJ/NOPB, with its robust design and adaptability, ensures consistent performance across a wide range of operating conditions.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot