Texas Instruments Lm2576Hvt-Adj NOPB PMIC LDO Voltage Regulator Tube Linear

MPN
LM2576HVT-ADJ/NOPB
EAN-13
2050009612108
Order Code
17-7256
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Texas Instruments LM2576HVT-ADJ/NOPB is a linear voltage regulator part of the power management integrated circuit (PMIC) category, specifically designed for efficient voltage regulation. This component features an adjustable output voltage, allowing for precise voltage control to suit various circuit requirements. It is encapsulated in a tube package and is capable of providing consistent performance across a range of temperatures and loads. This voltage regulator is typically employed in automotive, industrial, and consumer electronics applications, where stable power supply and reduced output noise are critical for optimal system performance. The regulator's robust design ensures reliable operation, making it a suitable choice for engineers seeking dependable voltage regulation solutions.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot