Texas Instruments Lm2575Hvt-5.0 NOPB PMIC Linear Voltage Regulator Tube

MPN
LM2575HVT-5.0/NOPB
EAN-13
2050009608552
Order Code
17-7251
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Texas Instruments LM2575HVT-5.0/NOPB is a linear voltage regulator from the Power Management Integrated Circuits (PMIC) category, specifically designed to provide efficient and reliable voltage regulation in various applications. This device is characterised by its capability to deliver a fixed output voltage of 5.0 volts, making it suitable for use in applications requiring precise voltage regulation, such as industrial automation and embedded systems. The LM2575HVT-5.0/NOPB features a robust design with high input voltage tolerance and adequate thermal performance, ensuring stable operation under variable environmental conditions. Its compact configuration and ease of integration make it an ideal choice for engineers seeking solutions in designing power supply circuits, enhancing the performance and efficiency of a wide range of electronic systems.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot