Texas Instruments Lm2574M-5.0 NOPB Linear Voltage Regulator Tube PMIC LDO

MPN
LM2574M-5.0/NOPB
EAN-13
2050009618308
Order Code
17-7249
Country of Origin
Malaysia
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £28.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Texas Instruments LM2574M-5.0/NOPB is a linear voltage regulator characterised by its low dropout (LDO) performance, making it a reliable choice for maintaining a consistent voltage output within electronic circuits. This device offers an output voltage of 5.0 volts and is optimised for efficiency in systems requiring stable power delivery, including those found in telecommunications equipment, industrial applications, and consumer electronics. The LM2574M-5.0/NOPB is designed with robust protection features, including over-current and thermal overload safeguards, ensuring durability and maintaining performance integrity under varying environmental conditions. Its tube packaging option facilitates ease of integration in automated assembly lines, providing a practical solution for engineers aiming to streamline production processes.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot