Texas Instruments LM224N Op-amp Linear IC Ideal for amplifying applications

MPN
LM224N
EAN-13
2050009602536
Order Code
17-7246
Country of Origin
Mexico
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Texas Instruments LM224N is a high-performance, low-power quadruple operational amplifier integrated circuit. This component is specifically designed to function within a broad range of general-purpose applications, offering dual-supply operation ranging from +/-1.5V to +/-16V and single-supply operation up to 32V. Engineers might employ the LM224N in various analogue electronic applications, such as in active filter circuits, op-amp buffer amplifiers, and voltage summing applications, where low offset voltage and high input impedance are crucial. Providing reliable linear response, the LM224N supports robust integration into designs requiring low-power consumption and stable feedback characteristics.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -25°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LM224
Type LM224N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot