Texas Instruments Lm1086It-5.0 NOPB Linear LDO Voltage Regulator Tube PMIC

MPN
LM1086IT-5.0/NOPB
EAN-13
2050009617097
Order Code
17-7244
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Texas Instruments LM1086IT-5.0/NOPB is a precision linear low-dropout (LDO) voltage regulator designed to provide a stable 5.0V output. This component is characterised by its ability to deliver up to 1.5A of output current while maintaining a low dropout voltage, making it an ideal solution for efficient power regulation in electronic circuits. Engineered for reliability, the LM1086IT-5.0/NOPB is equipped with features such as thermal overload protection and safe operating area protection, ensuring robust performance under demanding conditions. Commonly utilised in applications such as power management for microcontrollers, battery-powered devices, and other portable electronics, its use optimises energy efficiency in sensitive equipment. Encased for practicality in tube packaging, the product accommodates straightforward implementation in a range of power management integrated circuits (PMIC).
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot