Texas Instruments Lm1085It-3.3 NOPB LDO Voltage Regulator Tube Linear Regulator

MPN
LM1085IT-3.3/NOPB
EAN-13
2050009608644
Order Code
17-7241
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Texas Instruments LM1085IT-3.3/NOPB is a linear voltage regulator designed for applications requiring a stable and reliable power supply. This low dropout (LDO) regulator provides a fixed output voltage of 3.3 volts and can deliver a substantial output current up to 3 amperes, making it suitable for demanding electronic circuits. The device features excellent line and load regulation performance, along with thermal and overload protection, ensuring safe operation under various conditions. It is typically employed in power management scenarios within communications equipment, industrial instrumentation, and consumer electronics to provide precise voltage regulation and efficient power delivery. The LM1085IT-3.3/NOPB is packaged in a tube for straightforward handling and deployment in manufacturing environments.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 3.3 V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot