Texas Instruments LF353P Linear IC Op-amp buffer amplifier Tube Linear ICs Amp

Texas Instruments LF353P Linear IC Op-amp buffer amplifier Tube Linear ICs Amp

MPN
LF353P
EAN-13
2050009619640
Order Code
17-7238
Country of Origin
Mexico

Discontinued


Texas Instruments' LF353P is a dual operational amplifier featuring JFET inputs, offering high-input impedance and low-input bias currents, which are valuable in circuit designs requiring high precision and minimal interference. This linear integrated circuit operates as an op-amp and buffer amplifier, suitable for applications in audio processing, active filter design, and data acquisition systems. Its key attributes include low total harmonic distortion and wide gain bandwidth, making it reliable for precision analogue signal processing. Utilising a standard dual-in-line package, the LF353P is compatible with a variety of analogue systems where dual-channel integration and low noise are essential.
Content 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LF353
Type LF353P

Trustpilot