Texas Instruments INA2134PA OP amp buffer amplifier for instrumentation use

MPN
INA2134PA
EAN-13
2050009607975
Order Code
17-7233
Country of Origin
Malaysia

Discontinued


Texas Instruments INA2134PA is a precision operational amplifier designed for applications requiring high-performance buffering and amplification. This linear integrated circuit offers exceptional common-mode rejection and low noise, making it ideal for use in audio processing, data acquisition systems, and instrumentation circuits. The device's low offset voltage and wide bandwidth ensure precise signal amplification, while its high input impedance minimises loading effects on the signal source. Engineers can rely on the INA2134PA to deliver consistent performance in demanding environments, providing accurate signal conditioning essential for advanced electronic designs.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA2134PA

Trustpilot