Texas Instruments INA2126UA Linear IC Op-amp Instrumentation Amplifier Tube

Order Code:

17-7232

Brand: Texas Instruments MPN: INA2126UA EAN-13: 2050009613952
Qty Unit Price (Ex VAT)
1+ £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Texas Instruments INA2126UA is a high-performance dual operational amplifier designed to provide precision and reliability in linear integrated circuits. This device features dual instrumentation amplifiers, offering high accuracy and bandwidth, crucial for applications requiring precise measurement capabilities, such as sensor signal conditioning and data acquisition systems. The INA2126UA operates with a wide power supply range and is engineered to minimise drift over time and temperature variations, making it ideal for use in industrial and medical instrumentation where stability and performance consistency are essential. Its compact tube packaging facilitates integration into densely packed electronic circuits while maintaining superior electrical isolation and noise rejection.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA2126UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot