Texas Instruments INA155UA Linear IC Op-amp buffer amplifier tube component

Order Code:

17-7231

Brand: Texas Instruments MPN: INA155UA EAN-13: 2050009605575
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Texas Instruments INA155UA is a high-performance operational amplifier designed for precision amplification tasks in electronic circuits. This device features low offset voltage and low noise, making it suitable for precision and low-drift application requirements. It offers rail-to-rail input and output performance, enhancing its utility in applications such as buffering, filtering, and signal conditioning across various analogue systems. Utilised in areas including instrumentation, data acquisition systems, and active filter implementations, the INA155UA provides accurate and reliable performance that aligns well with the demands of high-fidelity analogue signal amplification.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA155UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot