Texas Instruments INA148UA Op-amp buffer amplifier for instrumentation use

MPN
INA148UA
EAN-13
2050009608149
Order Code
17-7229
Country of Origin
Malaysia
Qty Was Unit Price (Ex VAT)
1+ £6.20 £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Texas Instruments INA148UA is an operational amplifier that serves as a high-performance, precision differential amplifier. It is designed to handle high common-mode voltages that are beyond the supply rails, making it suitable for demanding environments. The INA148UA offers low offset voltage and low drift, which ensures accurate and stable performance in a variety of analogue signal processing applications. Engineers commonly employ it in instrumentation systems, sensor signal conditioning, and industrial process controls, where precise differential voltage measurement is required. This linear integrated circuit is housed in a standard tube packaging format, enhancing integration into existing systems.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA148UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot