Texas Instruments INA126UA Linear IC Op-amp Buffer Amplifier Tube

Order Code:

17-7219

Brand: Texas Instruments MPN: INA126UA EAN-13: 2050009606596
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Texas Instruments INA126UA is a precision operational amplifier, designed for applications requiring a high degree of accuracy and stability. This linear integrated circuit offers a combination of low offset voltage, low quiescent current, and high differential input impedance, making it suitable for sensing and signal conditioning applications where precision is paramount. The device is commonly utilised in instrumentation systems, transducer interfacing, and medical instrumentation due to its ability to provide high precision amplification of low-level signals. The INA126UA supports dual power supply operation and is designed to function efficiently within a wide range of voltage levels, making it highly flexible for various engineering circuits. This op-amp is encapsulated in a tube package, ensuring it is easily integrated into professional electronic designs.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA126UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot