Texas Instruments INA126U Op-amp Linear IC Instrumentation Amplifier Buffer

Texas Instruments INA126U Op-amp Linear IC Instrumentation Amplifier Buffer

MPN
INA126U
EAN-13
2050009606589
Order Code
17-7218
Country of Origin
Malaysia

Discontinued


Texas Instruments INA126U is an operational amplifier designed for precision signal processing applications. This linear integrated circuit serves as an op-amp and buffer amplifier, featuring low offset voltage and high input impedance, which make it suitable for applications requiring accurate amplification of low-level signals. The INA126U is housed in a compact package and is characterised by its enhanced slewing rate and gain bandwidth, providing stable performance across a broad range of operating conditions. Engineers often employ this device in instrumentation and sensor interface circuits, where precise signal amplification and minimal drift are critical. Its robust design ensures reliability in both industrial and commercial environments.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA126U

Trustpilot