Texas Instruments INA117P Linear IC Op-amp buffer amplifier tube instrumentation

Order Code:

17-7214

Brand: Texas Instruments MPN: INA117P EAN-13: 2050009620486
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
129 available to back orderBack-order availability date - 29/04/2026

Texas Instruments INA117P is a precision operational amplifier designed to function as both an op-amp and a buffer amplifier encased in a tube package. This linear integrated circuit combines high-speed response with low input offset voltage, making it ideal for applications requiring accurate signal amplification. The INA117P is engineered to perform well in systems involving differential signal processing, precision instrumentation, and industrial control circuits. Its robust design offers output stability and reliability across a range of environmental conditions, ensuring consistent performance in diverse electronic systems. This IC is often employed in analogue signal conditioning, data acquisition systems, and transducer interfacing where precision and stability are paramount.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA117P

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot