Texas Instruments INA110KP Op-amp buffer amplifier instrumentation linear IC

MPN
INA110KP
EAN-13
2050009601744
Order Code
17-7207
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Texas Instruments INA110KP is a precise instrument operational amplifier designed to address the demands of high-performance buffer amplification in linear applications. The INA110KP boasts a differential input stage configured to offer high input impedance, low noise, and high common-mode rejection ratio, making it suitable for precision instrumentation tasks. Engineers often utilise this operational amplifier in applications such as data acquisition systems, medical instrumentation, and sensor signal conditioning, where accuracy and stability are paramount. The component's capability to operate over a wide voltage range further enhances its versatility in diverse electronic environments.
Content 1
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA110KP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot