Texas Instruments INA101KU Linear IC Op-amp Buffer Amplifier Instrumentation

MPN
INA101KU
EAN-13
2050009603052
Order Code
17-7203
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £23.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments INA101KU is a high-performance operational amplifier well-suited for precision analogue signal processing. The device is particularly noted for its low input offset voltage and low temperature drift, making it a reliable choice for applications that demand high accuracy and stability over a wide temperature range. Commonly employed in instrumentation amplifier configurations, the INA101KU can be utilised in load cell sensors, thermocouple amplifiers, and various buffer amplifier circuits. Due to its high input impedance and robust drive capability, this linear IC is a versatile component in both industrial and laboratory settings. Designed to operate efficiently with dual power supplies, it ensures optimal performance in complex analogue circuits.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA101KU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot