Texas Instruments EZ430-F2013 Dev Tool for MSP430F2013 USB

MPN
EZ430-F2013
Order Code
51-6013

Discontinued


The Texas Instruments eZ430-F2013 USB development stick is a full-featured programmer/debugger, supporting all MSP430F20xx 14 pin processors. Full functonality is maintained using the new Spy-Bi-Wire interface without wasting port pins. Spy-Bi-Wire is a serialised JTAG interface which enables you to debug the software in real time, stepping through the code or setting breakpoints. The connection to the PC is via USB which also provides the power supply. Also included is the Kickstarter version of the development environment from IAR, allowing development in Assembler and C (limited to 4 KB / 8 KB C code). We also supply a range of other development hardware for the Texas Instrument MSP430 cpu.


  • Removable MSP430F2013 target board
  • IAR development environment
  • Additional target boards available (EZ430-F2012)
Type USB Development tool

Trustpilot