Texas Instruments DAC7611U Data acquisition IC DA converter Tube

MPN
DAC7611U
EAN-13
2050009604141
Order Code
17-7201
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £16.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments DAC7611U is a high-precision, low-power, single-channel data acquisition integrated circuit with digital-to-analogue converter capabilities. This product, also recognised as 2993300 - Texas Instruments DAC7611U, features a 12-bit resolution and operates with a single supply voltage ranging from 2.7 V to 5.5 V. The device provides a fast settling time and low glitch energy, making it suitable for precise control applications. Common uses of the DAC7611U include industrial automation, instrumentation, and various embedded system applications where accurate analogue signal conversion is essential. Its compact packaging and efficient power consumption make it an ideal choice for systems requiring reliable performance in constrained spaces.
Logic IC Base Number DAC7611
Logic IC Function 12-Bit DAC
Operating Temperature Range -40 to +85°C
Package/Case SOIC (D)
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type Data acquisition IC - DA converter (DAC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot