Texas Instruments --Conrad PMIC - power monitoring 659670

Texas Instruments CD4511BNSR is identified alternately as 3017339 - Texas Instruments CD4511BNSR. This power management IC (PMIC) is designed for efficient power monitoring on PCB mount applications, supplied in a full reel tape format, facilitating streamlined assembly processes. The CD4511BNSR excels in decoding binary ciphers to drive seven-segment displays, making it particularly suitable for use in digital display technology, instrumentation, and control systems where precise visual output is required. It offers robust operation across a wide range of environmental conditions, ensuring reliable performance in demanding industrial settings. With its efficient integration capabilities, the device is often utilised in complex systems demanding accurate monitoring and visual data representation.
Description Image Product Buy Pricing (Ex VAT) Operating temperature (max.) Operating temperature (min.) Type Series Mounting Type Product Type
Texas Instruments CD4511BNSR PMIC Power Monitoring PCB Mount Tape Full Reel
Texas Instruments CD4511BNSR PMIC Power Monitoring PCB Mount Tape Full Reel
Standard range
Order code: 17-7188
MPN: CD4511BNSR

70 in stock, despatched in 4 working days
10+ £0.757
Price per unit Ex VAT
125°C -55°C CD4511BNSR PCB mount PMIC - power monitoring
Texas Instruments TL431CD Regulator Power Monitoring PCB Mount Tube
Texas Instruments TL431CD Regulator Power Monitoring PCB Mount Tube
Standard range
Order code: 17-7424
MPN: TL431CD

60 in stock, despatched in 4 working days
10+ £0.602
Price per unit Ex VAT
70°C 0°C TL431CD TL431 PCB mount PMIC - power monitoring


Trustpilot