Texas Instruments CD4511BNSR PMIC Power Monitoring PCB Mount Tape Full Reel

MPN
CD4511BNSR
EAN-13
2050009615697
Order Code
17-7188
Country of Origin
Malaysia

Discontinued


Texas Instruments CD4511BNSR is identified alternately as 3017339 - Texas Instruments CD4511BNSR. This power management IC (PMIC) is designed for efficient power monitoring on PCB mount applications, supplied in a full reel tape format, facilitating streamlined assembly processes. The CD4511BNSR excels in decoding binary ciphers to drive seven-segment displays, making it particularly suitable for use in digital display technology, instrumentation, and control systems where precise visual output is required. It offers robust operation across a wide range of environmental conditions, ensuring reliable performance in demanding industrial settings. With its efficient integration capabilities, the device is often utilised in complex systems demanding accurate monitoring and visual data representation.
Logic IC Function BCD-to-7-Segment LED Latch Decoder
Operating Temperature Range -55 to +125°C
Package/Case SOP (NS)
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Type PMIC - power monitoring

Trustpilot