Texas Instruments CD74HCT259E Logic IC Latch Tube High-Speed CMOS Technology

MPN
CD74HCT259E
EAN-13
2050009601904
Order Code
17-7198
Country of Origin
Malaysia

Discontinued


Texas Instruments CD74HCT259E is a high-speed, CMOS logic IC latch encapsulated in a tube package, designed for efficient digital applications. This product, also referred to by the alternate description 3016571, incorporates contemporary CMOS technology ensuring rapid processing speeds while maintaining low power consumption. The IC features a 3-to-8 line decoder with address latches, commonly used in data routing, memory address decoding, and other applications requiring signal selection and storage. Engineers utilise the CD74HCT259E in various applications, including telecommunications systems, digital signal processing, and automated test equipment where swift and reliable data handling is critical. The component's robustness and precision make it an optimal choice for projects demanding high-performance logic control without compromising on energy efficiency.
Logic IC Base Number CD74HCT259
Logic IC Function CMOS 8-Bit Addressable Latch
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Latch

Trustpilot