Texas Instruments CD74HC4094PWR Logic IC Shift register Tape Full reel

Order Code:

17-7193

Brand: Texas Instruments MPN: CD74HC4094PWR EAN-13: 2050009602123

Discontinued


Texas Instruments CD74HC4094PWR is a high-performance shift register integrated circuit that implements a buffered HCMOS logic and is designed for high-speed memory and data register applications. This eight-stage shift-and-store circuit is characterised by its high output drive capability and low dynamic power consumption, making it highly suitable for interfacing with both digital and analogue systems. Utilising advanced high-speed CMOS technology, the device operates effectively within a supply voltage range of 2V to 6V, ensuring versatile integration into various systems. Common engineering applications for the CD74HC4094PWR include data buffering, display interfaces, and serial-to-parallel data conversion in microprocessor and microcontroller systems. The part is typically packaged in full reels, facilitating automated assembly processes.
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Logic IC - Shift register
Series CD74HC4094
Type CD74HC4094PWR

You may also like


Trustpilot