Texas Instruments CD74HC4094E Logic IC Shift register Tube Shift Registers

Order Code:

17-7192

Brand: Texas Instruments MPN: CD74HC4094E EAN-13: 2050009599270
Qty Unit Price (Ex VAT)
10+ £0.581
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Texas Instruments CD74HC4094E is designed to meet the requirements of engineers needing efficient shift registers. The CD74HC4094E is a CMOS device that combines an 8-bit shift register and an 8-bit D-type latch with three-state data outputs, providing high-speed operation usually required in digital signal interfacing and sequencing applications. This logic IC is typically utilised in systems where data storage, data shifting, and multiplexed displays are necessary, offering reliable functionality in counters, registers, and LED display drivers. With its versatile operation, the device supports a wide operating voltage range, making it well-suited to diverse electronic and microcontroller interfacing tasks.
Mounting Type Through-hole mounting
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Product Type Logic IC - Shift register
Series CD74HC4094
Type CD74HC4094E

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot