Texas Instruments CD4536BE Programmable Timer DIP16

MPN
CD4536BE
Order Code
51-6323
Country of Origin
Germany

Discontinued


This Texas Instruments CD4521B 24 bit programmable timer IC is supplied in a DIL-16 package. A part of the CMOS 4000 range.


  • 24 bit programmable timer
  • 3 to 18VDC supply voltage
  • 3MHz clock frequency typ.
  • 0.5W power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4536
Logic IC Function 24-Bit programmable timer
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Trustpilot