Texas Instruments CD4516BE Binary Up / Down Counter

MPN
CD4516BE
Order Code
83-0445
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.745
10+ £0.615
100+ £0.480
500+ £0.378
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 598 in stockPricing only valid for available stock,
Contact us for further availability

This Texas Instruments CD4516B presettable binary up/down counter IC is supplied in a DIL-16 package. A part of the CMOS 4000 range. The 4516 counter consists of four synchronously clocked d-type flip-flops connected as counters, medium speed operation, synchronous internal carry propagation, reset and preset capability, standardized, symmetrical output characteristics.


  • Presettable binary up/down counter
  • 3 to 18VDC supply voltage
  • 75ns propagation delay
  • 0.5W power
  • DIL-16
  • -55°C to +125°C
Logic IC Base Number 4516
Logic IC Function Presettable Binary Up / Down Counter
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews

Be the first to submit a review

Accessories


Trustpilot