Texas Instruments CD4015BE Dual 4 Stage Static Shift Register DIP16

MPN
CD4015BE
Order Code
83-0337
Country of Origin
Germany

Discontinued


This Texas Instruments CD4015B dual 4 stage static shift register IC is available in a DIL-16 package. A part of the CMOS 4000 range.


  • Dual 4-Stage Static Shift Register
  • 3 to 20V Supply Voltage
  • 60ns Propagation Delay
  • 0.2W Power, DIL-16
  • -55°C to +125°C
Logic IC Base Number 4015
Logic IC Function Dual 4-stage shift register
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Trustpilot